DC DC Converters

Results: 4
Manufacturer
Analog Devices Inc.TDK-LambdaTexas Instruments
Series
CC-E (3W)IsoPower®, iCoupler®SIMPLE SWITCHER®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
2.95V3V6V9V
Voltage - Input (Max)
5.5V18V42V
Voltage - Output 1
0.8 ~ 5V3.3V, 5V5 ~ 30V5V
Current - Output (Max)
80mA600mA3A5A
Voltage - Isolation
500 V5 kV
Applications
ITE (Commercial)Medical
Features
-OCP, OTP, UVLOUVLO
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Efficiency
31%94%96%-
Package / Case
7-SMD Module16-SOIC (0.295", 7.50mm Width)TO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)0.41" L x 0.29" W x 0.10" H (10.4mm x 7.3mm x 2.5mm)0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm)
Supplier Device Package
16-SOICTO-PMOD-7
Control Features
-Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
16 SOIC
ADUM6000ARWZ
DC DC CONVERTER 3.3V 5V
Analog Devices Inc.
496
In Stock
1 : ¥73.79000
Tube
Tube
Active
Isolated Module
1
3V
5.5V
3.3V, 5V
-
-
-
80mA
-
5 kV
Medical
OCP, OTP, UVLO
-40°C ~ 105°C
31%
Surface Mount
16-SOIC (0.295", 7.50mm Width)
0.41" L x 0.29" W x 0.10" H (10.4mm x 7.3mm x 2.5mm)
16-SOIC
-
2,278
In Stock
1 : ¥135.13000
Cut Tape (CT)
250 : ¥112.57712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
6V
42V
5 ~ 30V
-
-
-
3A
-
-
ITE (Commercial)
UVLO
-40°C ~ 125°C
94%
Surface Mount
TO-PMOD-7, Power Module
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
TO-PMOD-7
Enable, Active High
CC7-SMD22-SERIES
CC3-1205SR-E
DC DC CONVERTER 5V 3W
TDK-Lambda
1,024
In Stock
1 : ¥101.97000
Tray
Tray
Active
Isolated Module
1
9V
18V
5V
-
-
-
600mA
3 W
500 V
ITE (Commercial)
-
-40°C ~ 85°C
-
Surface Mount
7-SMD Module
0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm)
-
Enable, Active Low
76
In Stock
7,219
Marketplace
1 : ¥192.13000
Tube
Bulk
Tube
Active
Non-Isolated PoL Module
1
2.95V
5.5V
0.8 ~ 5V
-
-
-
5A
-
-
ITE (Commercial)
UVLO
-55°C ~ 125°C
96%
Surface Mount
TO-PMOD-7, Power Module
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
TO-PMOD-7
Enable, Active High
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.