DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,344 In Stock 1,000 Factory | 1 : ¥35.71000 Cut Tape (CT) 500 : ¥28.55732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 3.3V | - | - | 500mA | - | - | ITE (Commercial) | SCP | -40°C ~ 75°C | 84% | Surface Mount | 4-SMD Module | 0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm) | Enable, Active High | |||
434 In Stock | 1 : ¥45.81000 Tube | Tube | Active | Isolated Module | 1 | 4.75V | 5.25V | 5V | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - |