LMZ31710RVQR | |
---|---|
DigiKey Part Number | 296-43646-2-ND - Tape & Reel (TR) 296-43646-1-ND - Cut Tape (CT) 296-43646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ31710RVQR |
Description | DC DC CONVERTER 0.6-5.5V 55W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 2.95V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ31710RVQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 42-BQFN Module | |
Size / Dimension | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | |
Supplier Device Package | 42-B3QFN (10x10) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.29000 | ¥119.29 |
5 | ¥118.35200 | ¥591.76 |
10 | ¥117.44100 | ¥1,174.41 |
25 | ¥115.63680 | ¥2,890.92 |
50 | ¥112.02120 | ¥5,601.06 |
100 | ¥101.18090 | ¥10,118.09 |
250 | ¥99.37444 | ¥24,843.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥97.56746 | ¥48,783.73 |