DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,581 In Stock 966 Factory | 1 : ¥15.35000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79 ~ 84% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
476 In Stock | 1 : ¥141.80000 Cut Tape (CT) 250 : ¥117.81496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 5V | - | - | - | 3A | - | - | ITE (Commercial) | UVLO | -55°C ~ 125°C | 96% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - | - | |||
55 In Stock 7,120 Factory | 1 : ¥200.89000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 16.5V | - | - | - | 8A | 100 W | - | ITE (Commercial) | - | -40°C ~ 125°C | 96.5% | Through Hole | Module | 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) | Thirty-Second Brick | - | CE | - | |||
77 In Stock | 1 : ¥60.59000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 |