LTM8049EY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8049EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8049EY#PBF |
Description | DC DC CONVERTER +/-2.5 TO +/-24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 2.5 ~ 24V -2.5 ~ -24V 1A 2.6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8049EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -2.5 ~ -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BBGA | |
Size / Dimension | 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) | |
Supplier Device Package | 77-BGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.19000 | ¥233.19 |
5 | ¥231.35200 | ¥1,156.76 |
10 | ¥229.55800 | ¥2,295.58 |
25 | ¥225.97600 | ¥5,649.40 |
40 | ¥215.21475 | ¥8,608.59 |
170 | ¥197.27924 | ¥33,537.47 |
340 | ¥193.69247 | ¥65,855.44 |