TPS82085SILT

DigiKey Part Number
296-42112-2-ND - Tape & Reel (TR)
296-42112-1-ND - Cut Tape (CT)
296-42112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS82085SILT
Description
DC DC CONVERTER 0.8-6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 2.5V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS82085SILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C (TJ)
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
8-LDFN Exposed Pad
Size / Dimension
0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm)
Supplier Device Package
8-uSIP (3x2.8)
Control Features
-
Approval Agency
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.90000¥36.90
10¥30.95300¥309.53
100¥25.03780¥2,503.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥23.64632¥5,911.58
500¥22.25550¥11,127.75
1,250¥19.05626¥23,820.33
2,500¥17.94348¥44,858.70
Manufacturers Standard Package