LTM8021EV#PBF

DigiKey Part Number
505-LTM8021EV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8021EV#PBF
Description
DC DC CONVERTER 0.8-5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 500mA 3V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8021EV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
35-BLGA Module
Size / Dimension
0.44" L x 0.25" W x 0.11" H (11.3mm x 6.3mm x 2.8mm)
Supplier Device Package
35-LGA (11.25x6.25)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.59000¥97.59
5¥96.88000¥484.40
10¥96.13200¥961.32
25¥94.65600¥2,366.40
40¥91.69625¥3,667.85
80¥82.82313¥6,625.85
273¥81.34388¥22,206.88
546¥79.86489¥43,606.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.