DC DC Converters

Results: 4
Manufacturer
ARTESYN / Advanced EnergyMornsun America, LLC
Series
AVD50B (50W)AVD75B (75W)AVD85B (85W)VCF48_EBO-75W(F)R3-N (75W)
Product Status
ActiveNot For New Designs
Current - Output (Max)
4.17A6.25A7.1A
Power (Watts)
50 W75 W85 W
Voltage - Isolation
1.5 kV2.25 kV
Features
Remote On/Off, OCP, OTP, OVPRemote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C (With Derating)-40°C ~ 85°C
Efficiency
93%93.3%93.5%
Package / Case
Eighth BrickSixteenth Brick
Size / Dimension
1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.2mm)1.30" L x 0.90" W x 0.47" H (33.0mm x 22.9mm x 12.0mm)2.30" L x 0.90" W x 0.38" H (58.4mm x 22.9mm x 9.7mm)
Supplier Device Package
Eighth BrickSixteenth Brick
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
186
In Stock
1 : ¥258.53000
Tray
Tray
Active
Isolated Module
1
36V
75V
12V
-
-
-
7.1A
85 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP
-40°C ~ 85°C
93.3%
Through Hole
Sixteenth Brick
1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.2mm)
Sixteenth Brick
-
-
-
191
In Stock
1 : ¥293.09000
Tray
Tray
Active
Isolated Module
1
36V
75V
12V
-
-
-
4.17A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP
-40°C ~ 85°C
93%
Through Hole
Sixteenth Brick
1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.2mm)
Sixteenth Brick
-
-
-
89
In Stock
1 : ¥323.96000
Tray
Tray
Active
Isolated Module
1
36V
75V
12V
-
-
-
6.25A
75 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP
-40°C ~ 85°C
93.3%
Through Hole
Sixteenth Brick
1.30" L x 0.90" W x 0.47" H (33.0mm x 22.9mm x 12.0mm)
Sixteenth Brick
-
-
-
VCFxxxxEBO-75WR3-N
VCF4812EBO-75WR3-N
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
0
In Stock
1 : ¥122.65000
Tray
Tray
Not For New Designs
Isolated Module
1
36V
75V
12V
-
-
-
6.25A
75 W
2.25 kV
ITE (Commercial)
Remote On/Off, Remote Sense
-40°C ~ 100°C (With Derating)
93.5%
Through Hole
Eighth Brick
2.30" L x 0.90" W x 0.38" H (58.4mm x 22.9mm x 9.7mm)
Eighth Brick
Enable, Active Low
-
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.