DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
422 In Stock | 1 : ¥74.64000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | 2.25A | ITE (Commercial) | - | -40°C ~ 85°C | 93.5% | Through Hole | 5-DIP Module | 0.60" L x 0.50" W x 0.32" H (15.2mm x 12.7mm x 8.1mm) | |||
1,184 In Stock | 1 : ¥129.14000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 36V | 2.5 ~ 12.6V | - | - | 1.5A | ITE (Commercial) | UVLO | -40°C ~ 85°C | 91% | Through Hole | 5-DIP Module | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | |||
917 In Stock | 1 : ¥129.14000 Cut Tape (CT) 250 : ¥107.58324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 7V | 36V | 2.5 ~ 12.6V | - | - | 1.5A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 5-SMD Module | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | |||
777 In Stock | 1 : ¥137.10000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 28.7V | -15 ~ -3V | - | - | 1.5A | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 5-DIP Module | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | |||
1,004 In Stock | 1 : ¥165.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 36V | 2.5 ~ 12.6V | - | - | 3A | ITE (Commercial) | - | -40°C ~ 85°C | 94% | Through Hole | 7-DIP Module | 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) | |||
229 In Stock | 1 : ¥165.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 36V | 2.5 ~ 12.6V | - | - | 3A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 7-SMD Module | 1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm) | |||
105 In Stock | 1 : ¥210.91000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 36V | 2.5 ~ 12.6V | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 7-SMD Module | 1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.7mm) | |||
100 In Stock | 1 : ¥129.14000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 36V | 2.5 ~ 12.6V | - | - | 1.5A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 5-SMD Module | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) |