DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : ¥134.39000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 5-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | |||
572 In Stock | 1 : ¥170.68000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.2A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | |||
1,901 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V or 30V | -15V | - | - | 500mA, 500mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | |||
122 In Stock | 1 : ¥124.54000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 800mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | |||
114 In Stock | 1 : ¥170.68000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 1.6A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | |||
241 In Stock | 1 : ¥235.79000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | |||
777 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | |||
168 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 9V | 18V | 5V or 10V | -5V | - | - | 1.5A, 1.5A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 84% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | |||
180 In Stock | 1 : ¥442.18000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 8A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | |||
38 In Stock | 1 : ¥94.41000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 65mA, 65mA | 1.6 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 5-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | |||
24 In Stock | 1 : ¥94.41000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 300mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | |||
13 In Stock | 1 : ¥124.54000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | |||
24 In Stock | 1 : ¥153.61000 Tray | Tray | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 100mA, 100mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 7-DIP Module | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | - | - | |||
7 In Stock | 1 : ¥170.68000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 200mA, 200mA | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | |||
11 In Stock | 1 : ¥235.79000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 700mA | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | |||
33 In Stock | 1 : ¥76.60000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 78% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | - | - | |||
0 In Stock | 1 : ¥208.04000 Box | Box | Obsolete | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 100mA, 100mA | - | 500 V | ITE (Commercial) | OCP | -20°C ~ 71°C (With Derating) | 74% | Through Hole | 5-DIP Module | 1.38" L x 0.91" W x 0.28" H (35.0mm x 23.0mm x 7.0mm) | - | - | |||
1 In Stock | 1 : ¥229.30000 Box | Box | Obsolete | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 500 V | ITE (Commercial) | - | -20°C ~ 71°C (With Derating) | 74% | Through Hole | 6-DIP Module | 1.40" L x 0.39" W x 1.02" H (35.5mm x 10.0mm x 26.0mm) | - | - |