DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,599 In Stock | 1 : ¥136.45000 Cut Tape (CT) 200 : ¥115.73855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14.4V | 0.6 ~ 5.5V | - | - | - | 20A | 110 W | - | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 95.2% | Surface Mount | 16-SMD Module | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | - | Enable, Active Low | |||
314 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 3A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | |||
469 In Stock | 1 : ¥69.78000 Strip | Strip | Active | Non-Isolated PoL Module | 1 | 3V | 14.4V | 0.6 ~ 5.5V | - | - | - | 6A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 85°C | 86% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.2mm) | - | - | |||
180 In Stock | 1 : ¥442.18000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 8A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | |||
27 In Stock | 1 : ¥94.41000 Box | Box | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 50mA, 50mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C | 81% | Through Hole | 5-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | |||
51 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 400mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 68% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | - | |||
1 In Stock | 1 : ¥77.99000 Strip | Strip | Active | Non-Isolated PoL Module | 1 | 3V | 14.4V | 0.6 ~ 5.5V | - | - | - | 12A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 85°C | 86% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.2mm) | - | - | |||
1 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V or 24V | -12V | - | - | 650mA, 650mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | - | 1.3A | 16 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - |