BRNS12 | |
---|---|
DigiKey Part Number | 1776-1111-ND |
Manufacturer | |
Manufacturer Product Number | BRNS12 |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | BRNS12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.2mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.99000 | ¥77.99 |
5 | ¥77.40200 | ¥387.01 |
10 | ¥76.80300 | ¥768.03 |
25 | ¥75.62200 | ¥1,890.55 |
50 | ¥73.25940 | ¥3,662.97 |
100 | ¥66.16940 | ¥6,616.94 |
250 | ¥64.98784 | ¥16,246.96 |
500 | ¥63.80628 | ¥31,903.14 |