BRNS20 | |
---|---|
DigiKey Part Number | 1776-1112-ND |
Manufacturer | |
Manufacturer Product Number | BRNS20 |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 3V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | BRNS20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.91000 | ¥99.91 |
5 | ¥99.12600 | ¥495.63 |
10 | ¥98.36200 | ¥983.62 |
25 | ¥96.84960 | ¥2,421.24 |
50 | ¥93.82320 | ¥4,691.16 |
100 | ¥84.74320 | ¥8,474.32 |
250 | ¥83.23000 | ¥20,807.50 |
500 | ¥81.71678 | ¥40,858.39 |