DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
523 In Stock | 1 : ¥88.26000 Tray | Tray | Active | Isolated Module | 2 | 18V | 36V | 12 ~ 15V | -12 ~ -15V | - | - | 60mA, 60mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.65" L x 0.65" W x 0.35" H (16.5mm x 16.6mm x 8.8mm) | - | Enable, Active Low | - | |||
283 In Stock | 1 : ¥134.39000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | |||
777 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
133 In Stock | 1 : ¥442.18000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | - | 2.5A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | |||
110 In Stock 30 Factory | 1 : ¥532.73000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | 15 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 89% | Through Hole | 20-DIP Module, 17 Leads | 1.51" L x 1.17" W x 0.27" H (38.4mm x 29.6mm x 6.8mm) | - | Enable, Active Low | - | |||
21 In Stock | 1 : ¥227.58000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module, 1/32 Brick | 0.92" L x 0.75" W x 0.35" H (23.4mm x 19.1mm x 8.9mm) | - | Enable, Active Low | - | |||
4 In Stock | 1 : ¥908.58000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 48V | - | - | - | 8.4A | 403 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C (With Derating) | 94% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm) | Quarter Brick | Enable, Active Low | CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥553.92000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | - | 7.5A | 90 W | 250 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | Surface Mount | 8-SMD Module | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.8mm x 10.5mm) | - | - | - |