DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
344 In Stock | 1 : ¥72.08000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 758mA | 2.5 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 74% | Surface Mount | 8-SMD Module, 5 Leads | 0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm) | - | - | CE | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE |