PQP3-D24-S3-M | |
---|---|
DigiKey Part Number | 102-PQP3-D24-S3-M-ND |
Manufacturer | |
Manufacturer Product Number | PQP3-D24-S3-M |
Description | DC DC CONVERTER 3.3V 2.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 758mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQP3-D24-S3-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 758mA | |
Power (Watts) | 2.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.08000 | ¥72.08 |
5 | ¥71.55400 | ¥357.77 |
10 | ¥71.00400 | ¥710.04 |
35 | ¥69.91457 | ¥2,447.01 |
70 | ¥67.72957 | ¥4,741.07 |
105 | ¥61.17571 | ¥6,423.45 |
280 | ¥60.08307 | ¥16,823.26 |