LT3693EMSE#PBF | |
---|---|
DigiKey Part Number | LT3693EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3693EMSE#PBF |
Description | IC REG BUCK ADJ 3.5A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3693EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 230kHz ~ 2.45MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.23000 | ¥96.23 |
10 | ¥86.95000 | ¥869.50 |
50 | ¥82.90380 | ¥4,145.19 |
100 | ¥71.98490 | ¥7,198.49 |
250 | ¥68.75000 | ¥17,187.50 |
500 | ¥62.68372 | ¥31,341.86 |
1,000 | ¥54.59549 | ¥54,595.49 |