DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,702 In Stock | 1 : ¥45.48000 Cut Tape (CT) 2,500 : ¥22.05646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.8V | 5.5V | 0.6 ~ 5.5V | - | - | - | 4A | - | - | ITE (Commercial) | - | -40°C ~ 125°C (TJ) | 80% | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.1mm x 3.0mm x 1.5mm) | 20-QFN (3x5) | - | - | - | ||
3,164 In Stock | 1 : ¥92.58000 Cut Tape (CT) 500 : ¥75.73818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 40V | -3 ~ -17V | - | - | - | 2A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 86% | Surface Mount | 41-BQFN Module | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | 41-B1QFN (11x9) | Enable, Active High | - | - | |||
80 In Stock | 1 : ¥35.55000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 3.3V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
5 In Stock | 1 : ¥6,650.93000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 15V | - | - | - | 21.33A | 320 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote Sense | -55°C ~ 125°C | 92.1% | Through Hole | 9-DIP Module | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.4mm) | - | - | CE, cTUVus, cURus | 60950-1 |