DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,658 In Stock 1,000 Factory | 1 : ¥37.27000 Cut Tape (CT) 1,000 : ¥37.25199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 7V | 24V | 0.6 ~ 6V | - | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 85°C | 93% | Surface Mount | 25-BQFN Exposed Pad, Module | 0.24" L x 0.24" W x 0.14" H (6.0mm x 6.0mm x 3.5mm) | 25-QFN (6x6) | - | - | - | ||
10,628 In Stock | 1 : ¥30.46000 Cut Tape (CT) 2,000 : ¥24.37820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 5.5V | 0.6 ~ 3.3V | - | - | - | 3A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 95% | Surface Mount | 9-PowerLDFN Module | 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) | 9-QFN (3x2.8) | Enable, Active High | - | - |