DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock | 1 : ¥262.22000 Cut Tape (CT) 170 : ¥221.87047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14.4V | 0.51 ~ 3.63V | - | - | - | 35A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94.3% | Surface Mount | 17-SMD Module | 0.80" L x 0.45" W x 0.43" H (20.3mm x 11.4mm x 11.0mm) | Module | Enable, Active High | - | |||
491 In Stock | 1 : ¥316.82000 Cut Tape (CT) 150 : ¥268.04627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Non-Isolated PoL Module, Digital | 1 | 7.5V | 14.4V | 0.5 ~ 2V | - | - | - | 60A | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 85°C | 91.2% | Surface Mount | Module | 0.80" L x 0.45" W x 0.51" H (20.3mm x 11.4mm x 12.9mm) | - | Enable, Active High | - |