DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164 In Stock | 1 : ¥250.07000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 1A | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 84.5% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | - | |||
100 In Stock | 1 : ¥138.91000 Cut Tape (CT) 25 : ¥135.70800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 9V | 18V | 15V | -5V | - | 300mA, 300mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 79% | Surface Mount | 7-SMD Module | 1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm) | - |