TPS84250RKGT

DigiKey Part Number
296-34969-2-ND - Tape & Reel (TR)
296-34969-1-ND - Cut Tape (CT)
296-34969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS84250RKGT
Description
DC DC CONVERTER 2.5-15V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 15V 2.5A 7V - 50V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS84250RKGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.5A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
41-BQFN Module
Size / Dimension
0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm)
Supplier Device Package
41-B1QFN (11x9)
Control Features
Enable, Active High
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.83000¥130.83
5¥129.84200¥649.21
10¥128.84700¥1,288.47
25¥126.86320¥3,171.58
50¥122.90000¥6,145.00
100¥111.00640¥11,100.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥109.02424¥27,256.06
500¥107.04182¥53,520.91
Manufacturers Standard Package