DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,800 In Stock 50,000 Factory | 1 : ¥37.60000 Cut Tape (CT) 500 : ¥30.06644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 0.8 ~ 30V | - | - | - | 1.5A | ITE (Commercial) | - | - | 87% | Surface Mount | 16-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 16-QFN (5x3) | - | - | - | |||
629 In Stock | 1 : ¥136.12000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 15V | 0.6 ~ 2.5V | 0.6 ~ 2.5V | - | - | 3A, 3A | ITE (Commercial) | OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 25-BGA (6.25x6.25) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥174.19000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 2.5A, 2.5A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | - | - | - | |||
264 In Stock | 1 : ¥486.76000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 3.1V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 12A, 12A, 5A, 5A | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 209-BFBGA Module | 0.63" L x 0.37" W x 0.19" H (16.0mm x 9.5mm x 4.9mm) | 209-BGA (16x9.5) | - | - | - | |||
94 In Stock | 1 : ¥824.36000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | - | - | 25A, 25A | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | Enable, Active High | - | - | |||
60 In Stock | 1 : ¥980.66000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | - | - | 30A, 30A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.32" H (16.0mm x 16.0mm x 8.1mm) | 144-BGA (16x16) | - | - | - | |||
418 In Stock | 1 : ¥298.75000 Cut Tape (CT) 500 : ¥210.54800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 16V | 0.5 ~ 5.5V | - | - | - | 50A | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C | 91% | Surface Mount | 59-SMD Module | 0.79" L x 0.63" W x 0.17" H (20.0mm x 16.0mm x 4.2mm) | 59-QFM (16x20) | - | - | - |