TPSM63602V5RDHR

DigiKey Part Number
296-TPSM63602V5RDHRTR-ND - Tape & Reel (TR)
296-TPSM63602V5RDHRCT-ND - Cut Tape (CT)
296-TPSM63602V5RDHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM63602V5RDHR
Description
3.6-V TO 36-V INPUT, 1-V TO 12-V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 3V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM63602V5RDHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Standby Output
Operating Temperature
-40°C ~ 125°C
Efficiency
94.1%
Mounting Type
Surface Mount
Package / Case
30-PowerQFN Module
Size / Dimension
0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm)
Supplier Device Package
30-B0QFN (4x6)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.69000¥64.69
10¥58.47800¥584.78
25¥55.75440¥1,393.86
100¥48.41160¥4,841.16
250¥46.23564¥11,558.91
500¥42.15604¥21,078.02
1,000¥36.71654¥36,716.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥35.35667¥106,070.01
Manufacturers Standard Package