PDSE2-S24-S5-M-TR

DigiKey Part Number
102-PDSE2-S24-S5-M-TR-ND - Tape & Reel (TR)
102-PDSE2-S24-S5-M-TRCT-ND - Cut Tape (CT)
102-PDSE2-S24-S5-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDSE2-S24-S5-M-TR
Description
DC-DC 1.5KV ISOLATED, 2 W, 21.6~
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.86000¥47.86
5¥47.20600¥236.03
10¥46.51700¥465.17
25¥45.15080¥1,128.77
50¥43.78120¥2,189.06
100¥42.41350¥4,241.35
250¥41.04508¥10,261.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥38.30860¥19,154.30
Manufacturers Standard Package