DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,252 In Stock | 1 : ¥137.03000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 20V | 0.6 ~ 5.5V | - | - | - | 5A | - | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 91% | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - | - | - | |||
1,479 In Stock | 1 : ¥143.66000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 10V | - | - | - | 2A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 50-BLGA Module | 0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm) | 50-LGA (11.25x9) | - | - | - | |||
3,950 In Stock | 1 : ¥173.42000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 24V | - | - | - | 3A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 70-BBGA Module | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | 70-BGA (15x9) | - | - | - | |||
578 In Stock | 1 : ¥216.26000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 1.2 ~ 24V | - | - | - | 5A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | - | Surface Mount | 81-BLGA Module | 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) | 81-LGA (15x11.25) | - | - | - | |||
322 In Stock | 1 : ¥226.72000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 58V | 0.5 ~ 54.5V | - | - | - | 4A | - | - | - | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) | 77-BGA (15x9) | - | - | - | |||
2,131 In Stock | 1 : ¥227.06000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 60V | 0.8 ~ 15V | - | - | - | 3A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥321.84000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 58V | 1.2 ~ 36V | - | - | - | 6A | - | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | 0°C ~ 125°C | - | Surface Mount | 108-BBGA Module | 0.63" L x 0.47" W x 0.19" H (16.0mm x 12.0mm x 4.9mm) | 108-BGA (16x11.9) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥328.39000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 58V | 1.2 ~ 36V | - | - | - | 6A | - | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 108-BBGA Module | 0.63" L x 0.47" W x 0.19" H (16.0mm x 12.0mm x 4.9mm) | 108-BGA (16x11.9) | - | - | - | |||
571 In Stock | 1 : ¥419.75000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 10A | 50 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Sixteenth Brick | 1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
358 In Stock | 1 : ¥437.71000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 1.2 ~ 36V | - | - | - | 8.5A | - | - | ITE (Commercial) | OTP | -40°C ~ 125°C | 97.5% | Surface Mount | 121-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 121-BGA (15x15) | - | - | - | |||
423 In Stock | 1 : ¥1,747.39000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 60V | 0 ~ 60V | - | - | - | 50A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 98% | Through Hole | Half Brick | 2.49" L x 2.39" W x 0.51" H (63.2mm x 60.6mm x 13.0mm) | Half Brick | - | - | - | |||
33 In Stock | 1 : ¥361.03000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.1V | 40V | 0.5 ~ 26.5V | -0.5 ~ -26.5V | - | - | 4A, 4A | 212 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.21" H (16.0mm x 16.0mm x 5.2mm) | 144-BGA (16x16) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥280.52000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 16.5V | - | - | - | 8A | - | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C (With Derating) | 96.5% | Through Hole | Thirty-Second Brick | 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) | Thirty-Second Brick | - | - | - |