DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,151 In Stock | 1 : ¥18.55000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 4 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm) | - | - | - | - | |||
26,387 In Stock | 1 : ¥28.24000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 7V | 28V | 5V | - | - | - | 500mA | 3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 92% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
119 In Stock | 1 : ¥251.63000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 340mA | 5 W | 6 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 85% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | - | - | - | |||
29 In Stock | 1 : ¥77.34000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
0 In Stock | 1 : ¥53.36000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | - | 83mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 |