DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,478 In Stock | 1 : ¥17.51000 Cut Tape (CT) 5,000 : ¥7.70185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 2.5V | - | - | - | 600mA | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | Enable, Active High | - | - | ||
5,631 In Stock | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥10.40909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 1.8V | - | - | - | 600mA | ITE (Commercial) | - | -40°C ~ 85°C | 90% | Surface Mount | 8-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - | |||
24,967 In Stock | 1 : ¥13.69000 Cut Tape (CT) 5,000 : ¥8.18242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 1.8V | - | - | - | 1.2A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | - | - | - | ||
39,579 In Stock | 1 : ¥22.19000 Cut Tape (CT) 3,000 : ¥10.14249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 1.8V | - | - | - | 200mA | ITE (Commercial) | SCP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 8-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | Enable, Active High | - | - | |||
24,749 In Stock | 1 : ¥23.32000 Cut Tape (CT) 500 : ¥14.59046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 6V | 0.6 ~ 6V | - | - | - | 2A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | - | - | ||
4,313 In Stock | 1 : ¥37.77000 Cut Tape (CT) 4,000 : ¥27.91334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 16V | 1.8V | - | - | - | 6A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 17-SMD Module | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | - | - | - | - | |||
13,534 In Stock | 1 : ¥11.90000 Cut Tape (CT) 5,000 : ¥7.08096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 1.2V | - | - | - | 600mA | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | Enable, Active High | - | - | ||
865 In Stock | 1 : ¥20.52000 Cut Tape (CT) 500 : ¥12.62176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 1.8V | - | - | - | 600mA | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | Enable, Active High | - | - | ||
0 In Stock Check Lead Time | 5,000 : ¥6.79107 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.8V | - | - | - | 600mA | ITE (Commercial) | Remote On/Off | -40°C ~ 125°C | 91% | Surface Mount | 10-PowerVFQFN Module | 0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm) | 10-QFN (2x2) | - | - | - |