MPM3805GQB-18-P | |
---|---|
DigiKey Part Number | 1589-1257-2-ND - Tape & Reel (TR) 1589-1257-1-ND - Cut Tape (CT) 1589-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3805GQB-18-P |
Description | DC DC CONVERTER 1.8V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3805GQB-18-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFQFN Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | |
Supplier Device Package | 12-QFN (3x2.5) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.62176 | ¥6,310.88 |
1,000 | ¥10.45803 | ¥10,458.03 |
2,500 | ¥9.73678 | ¥24,341.95 |
5,000 | ¥9.37616 | ¥46,880.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.45600 | ¥184.56 |
25 | ¥17.41120 | ¥435.28 |
100 | ¥14.83590 | ¥1,483.59 |
250 | ¥13.93040 | ¥3,482.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
10 | ¥19.11100 | ¥191.11 |
25 | ¥18.02920 | ¥450.73 |
100 | ¥15.36250 | ¥1,536.25 |
250 | ¥14.42488 | ¥3,606.22 |