ILBB0603ER680V | |
---|---|
DigiKey Part Number | 541-2605-2-ND - Tape & Reel (TR) 541-2605-1-ND - Cut Tape (CT) 541-2605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0603ER680V |
Description | FERRITE BEAD 68 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0603ER680V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 68 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.57800 | ¥5.78 |
25 | ¥0.52360 | ¥13.09 |
50 | ¥0.47260 | ¥23.63 |
100 | ¥0.34600 | ¥34.60 |
250 | ¥0.25164 | ¥62.91 |
500 | ¥0.23072 | ¥115.36 |
1,000 | ¥0.19927 | ¥199.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.16784 | ¥671.36 |
8,000 | ¥0.15211 | ¥1,216.88 |
12,000 | ¥0.14686 | ¥1,762.32 |
28,000 | ¥0.13637 | ¥3,818.36 |
100,000 | ¥0.13480 | ¥13,480.00 |