H0505S-2WR2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 241
Unit Price: ¥67.73000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: ¥76.43000
Datasheet

Similar


Traco Power
In Stock: 30
Unit Price: ¥92.20000
Datasheet

H0505S-2WR2

DigiKey Part Number
2725-H0505S-2WR2-ND
Manufacturer
Manufacturer Product Number
H0505S-2WR2
Description
ISOLATED MODULE DC DC CONVERTER1
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
6 kV
Applications
Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.94" H (19.5mm x 9.8mm x 24.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, UL
Standard Number
60601-1
Base Product Number
-