URB2403S-6WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: ¥180.62000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: ¥128.73000
Datasheet

Similar


Traco Power
In Stock: 971
Unit Price: ¥206.31000
Datasheet

URB2403S-6WR3

DigiKey Part Number
2725-URB2403S-6WR3-ND
Manufacturer
Manufacturer Product Number
URB2403S-6WR3
Description
DC DC CONVERTER 3.3V 4.5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.35A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
URB2403S-6WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.35A
Power (Watts)
4.5 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
-