DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥831.93000 Tray | Tray | Active | Non-Isolated PoL Module | 3 | 4.75V | 28V | 0.8 ~ 5.5V | 0.8 ~ 5.5V | 0.8 ~ 13.5V | - | 5A, 5A, 4A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | 144-BGA (15x15) | - | - | |||
455 In Stock | 1 : ¥1,471.36000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.5 ~ 1.8V | 0.5 ~ 1.8V | - | - | 50A, 50A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 330-BBGA Module | 0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm) | 330-BGA (22x15) | - | - |