DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,932 In Stock | 1 : ¥28.90000 Cut Tape (CT) 500 : ¥18.10148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.6 ~ 18V | - | - | - | 3A | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C (TJ) | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | - | - | - | ||
836 In Stock | 1 : ¥108.82000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 7V | 40V | 5V | 3.3V | - | - | 1.4A, 1.4A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.2mm) | 49-BGA (6.25x6.25) | Enable, Active High | - | - | |||
1,001 In Stock | 1 : ¥131.11000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 20V | 0.6 ~ 5.5V | - | - | - | 3A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-BGA (6.25x6.25) | - | - | - | |||
717 In Stock | 1 : ¥151.83000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 2.5A, 2.5A | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | - | - | - | |||
1,440 In Stock | 1 : ¥156.89000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 15V | - | - | - | 2A | - | ITE (Commercial) | SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 28-FBGA Module | 0.25" L x 0.16" W x 0.09" H (6.3mm x 4.0mm x 2.2mm) | 28-BGA (6.25x4) | - | - | - | |||
691 In Stock | 1 : ¥179.04000 Tray | Tray | Active | Isolated Module | 1 | 2.8V | 40V | 2.5 ~ 24V | - | - | - | 450mA | 2 kV | ITE (Commercial) | UVLO | -40°C ~ 125°C | - | Surface Mount | 38-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 38-BGA (11.25x9) | - | - | - | |||
670 In Stock | 1 : ¥175.20000 Tray | - | Tray | Active | - | 1 | 3V | 36V | 1 ~ 36V | - | - | - | 1.5A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | - | - | ||
594 In Stock | 1 : ¥199.17000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 58V | 0.5 ~ 54.5V | - | - | - | 4A | - | - | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) | 77-BGA (15x9) | - | - | - | |||
322 In Stock | 1 : ¥218.96000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 58V | 0.5 ~ 54.5V | - | - | - | 4A | - | - | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) | 77-BGA (15x9) | - | - | - | |||
1,101 In Stock | 1 : ¥227.32000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 1.2 ~ 24V | - | - | - | 5A | - | ITE (Commercial) | OTP, OVP, SCP | -40°C ~ 125°C | - | Surface Mount | 81-BLGA Module | 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) | 81-LGA (15x11.25) | - | - | - | |||
1,432 In Stock | 1 : ¥233.19000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.6V | 20V | 2.5 ~ 24V | -2.5 ~ -24V | - | - | 1A | - | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) | 77-BGA (15x9) | - | - | - | |||
2,554 In Stock | 1 : ¥256.48000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.6V | 20V | 2.5 ~ 24V | -2.5 ~ -24V | - | - | 1A, 1A | - | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) | 77-BGA (15x9) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥310.82000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 58V | 1.2 ~ 36V | - | - | - | 6A | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | 0°C ~ 125°C | - | Surface Mount | 108-BBGA Module | 0.63" L x 0.47" W x 0.19" H (16.0mm x 12.0mm x 4.9mm) | 108-BGA (16x11.9) | - | - | - | |||
5,259 In Stock | 1 : ¥413.41000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | - | |||
174 In Stock | 1 : ¥531.42000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 1.2 ~ 36V | - | - | - | 8.5A | - | ITE (Commercial) | OTP | -40°C ~ 125°C | 97.5% | Surface Mount | 121-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 121-BGA (15x15) | - | - | - | |||
914 In Stock | 1 : ¥25.29000 Cut Tape (CT) 500 : ¥15.82916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 6V | 0.6 ~ 6V | - | - | - | 3A | - | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 150°C | 82% | Surface Mount | 18-PowerLFQFN Module | 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) | 18-QFN (2.5x3.5) | - | - | - | ||
359 In Stock | 1 : ¥120.03000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 3.4V | 40V | 3.3V | - | - | - | 2.5A | - | ITE (Commercial) | OCP, OTP | -40°C ~ 150°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥170.36000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 16V | 0.5 ~ 5.5V | - | - | - | 20A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 59-PowerBQFN Module | 0.47" L x 0.39" W x 0.16" H (12.0mm x 10.0mm x 4.1mm) | 59-QFN (10x12) | - | - | - |