DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,001 In Stock | 1 : ¥131.11000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 20V | 0.6 ~ 5.5V | - | - | - | 3A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-BGA (6.25x6.25) | |||
150 In Stock | 1 : ¥209.47000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 10V | - | - | - | 2A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 71-BBGA Module | 0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm) | 71-BGA (15x9) | |||
163 In Stock | 1 : ¥221.66000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.8V | 18V | -2.5 ~ -15V, 2.5 ~ 15V | - | - | - | 700mA | ITE (Commercial) | OTP, UVLO | -55°C ~ 125°C | - | Surface Mount | 40-BBGA Module | 0.44" L x 0.25" W x 0.19" H (11.3mm x 6.3mm x 4.9mm) | 40-BGA (11.25x6.25) | |||
160 In Stock | 1 : ¥637.98000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 15V | 0.6 ~ 5.3V | - | - | - | 36A | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | |||
111 In Stock | 1 : ¥532.09000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 1.2 ~ 24V | - | - | - | 5A | ITE (Commercial) | OTP, OVP, SCP | -40°C ~ 125°C | - | Surface Mount | 81-BBGA Module | 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) | 81-BGA (15x11.25) |