DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,962 In Stock | 1 : ¥53.28000 Cut Tape (CT) 2,000 : ¥30.13767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 140mA, 100mA | 500 mW | 5 kV | ITE (Commercial), Laboratory, Medical | Remote On/Off | -40°C ~ 125°C (With Derating) | 60% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | Enable, Active High | CQC, TUV, UL, VDE | ||
582 In Stock | 1 : ¥139.16000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 9V | 72V | 5V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 80°C (With Derating) | 87% | Through Hole | 3-SIP Module | 0.48" L x 0.34" W x 0.69" H (12.1mm x 8.6mm x 17.5mm) | - | - | - | |||
1,920 In Stock | 1 : ¥90.64000 Cut Tape (CT) 400 : ¥66.49428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 7.5V | 15V | 0.7 ~ 1.8V | - | - | - | 16A | 29 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 91.8% | Surface Mount | 56-SMD Module | 0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm) | - | Enable, Active High | - |