DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 600 : ¥188.78445 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 1.5A, 1.5A | 15 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CE, EAC | |||
0 In Stock | 60 : ¥59.52100 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Surface Mount | 5-SMD Module | 0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm) | - | - | - |