DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,861 In Stock | 1 : ¥33.41000 Cut Tape (CT) 3,000 : ¥11.28011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 2.6 ~ 3.3V | - | - | 200mA | ITE (Commercial) | Remote On/Off, OCP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 9-TBGA Module | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | 9-USIP | |||
2,119 In Stock | 1 : ¥27.58000 Cut Tape (CT) 250 : ¥19.23552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 2.6 ~ 3.3V | - | - | 200mA | ITE (Commercial) | Remote On/Off, OCP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 9-TBGA Module | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | 9-USIP |