DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,598 In Stock | 1 : ¥221.42000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 10A | 50 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 119°C | 91% | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm) | Sixteenth Brick | Enable, Active Low | CSA, EN, IEC, UL | 60950-1; 62368-1 | |||
1,568 In Stock | 1 : ¥221.42000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 4.2A | 50 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 122°C | 88% | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.34" H (33.0mm x 22.8mm x 8.7mm) | - | Enable, Active Low | - | - | |||
800 In Stock | 1 : ¥335.62000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
117 In Stock | 1 : ¥94.41000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 300mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | - | |||
40 In Stock | 1 : ¥70.77000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 400mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | - |