DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,348 In Stock | 1 : ¥50.49000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 1A | 3.3 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | |||
4,046 In Stock | 1 : ¥50.49000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | |||
9,337 In Stock | 1 : ¥96.47000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 36V | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - |