DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79 In Stock | 1 : ¥1,341.17000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 6.25A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 87% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | - | - | |||
190 In Stock | 1 : ¥253.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.67A | 20 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 88.5% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | - | CE | 62368-1 | |||
2 In Stock | 1 : ¥1,169.50000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 28V | - | - | - | 5.4A | 151 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 90.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3,176.75000 Bulk | Bulk | Active | Isolated Module | 1 | 10V | 33V | 36V | - | - | - | 28A | 1008 W | 500 V | ITE (Commercial) | OTP | -40°C ~ 100°C | 98% | Through Hole | Half Brick | 2.28" L x 2.28" W x 0.51" H (57.9mm x 57.9mm x 13.0mm) | Half Brick | - | - | - | |||
0 In Stock | 19 : ¥184.01211 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 95°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,676.47000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 50A | 600 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 89% | Through Hole | 16-DIP Module | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | Enable, Active High | - | - |