DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,745 In Stock | 1 : ¥38.59000 Cut Tape (CT) 3,000 : ¥19.36556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1.2 ~ 15V | - | - | - | 500mA | - | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | 10-uSIP (3.8x3) | - | - | ||
532 In Stock | 1 : ¥43.70000 Cut Tape (CT) 250 : ¥30.49828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 1.2 ~ 6V | - | - | - | 2.5A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86.5% | Surface Mount | 9-PowerQFN | 0.18" L x 0.16" W x 0.08" H (4.5mm x 4.0mm x 2.1mm) | 9-QFN-FCMOD (4.5x4) | Enable, Active High | - | |||
574 In Stock | 1 : ¥46.30000 Cut Tape (CT) 250 : ¥32.32136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 5V | - | - | - | 500mA | - | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | 10-uSIP (3.8x3) | - | - | ||
3,950 In Stock | 1 : ¥46.71000 Cut Tape (CT) 3,000 : ¥23.43500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1.2 ~ 15V | - | - | - | 1A | - | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | 10-uSIP (3.8x3) | - | - | ||
3,723 In Stock | 1 : ¥50.33000 Cut Tape (CT) 250 : ¥35.94548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1.2 ~ 15V | - | - | - | 1A | - | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | 10-uSIP (3.8x3) | - | - | ||
461 In Stock | 1 : ¥56.32000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 3.3V | - | - | - | 500mA | 1.7 W | ITE (Commercial) | OTP, SCP | -40°C ~ 90°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - |