DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,252 In Stock | 1 : ¥137.03000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 20V | 0.6 ~ 5.5V | - | - | - | 5A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 91% | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - | - | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Non-Isolated PoL Module | 2 | 8V | 36V, 27V | ±5V | - | - | - | 1A, 500mA | 7.5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | CE |