DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
307 In Stock | 1 : ¥190.43000 Cut Tape (CT) 250 : ¥152.78776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 0.8 ~ 6V | - | - | 10A | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 93% | Surface Mount | TO-PMOD-11, Power Module | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | - | |||
158 In Stock | 1 : ¥206.92000 Tray | Tray | Active | Isolated Module | 2 | 3.1V | 31V | 2.3 ~ 13V | 1.2 ~ 12V | - | 440mA, 300mA | 3 kV | ITE (Commercial) | UVLO | -40°C ~ 125°C | - | Surface Mount | 38-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 38-BGA (11.25x9) |