DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
558 In Stock | 1 : ¥505.89000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 2.5A | 8.3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | |||
403 In Stock | 1 : ¥77.83000 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | |||
56 In Stock | 1 : ¥313.45000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 625mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
13 In Stock | 1 : ¥494.72000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 1.666A | 40 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | CB, cURus | |||
1 In Stock 112 Factory | 1 : ¥269.77000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 625mA | 15 W | 2 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 89.5% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | |||
0 In Stock | 1 : ¥143.12000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 625mA | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus |