REC15E-2424SZ | |
---|---|
DigiKey Part Number | REC15E-2424SZ-ND |
Manufacturer | |
Manufacturer Product Number | REC15E-2424SZ |
Description | DC DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15E-2424SZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.77000 | ¥269.77 |
5 | ¥263.53400 | ¥1,317.67 |
10 | ¥261.49000 | ¥2,614.90 |
25 | ¥257.40680 | ¥6,435.17 |
50 | ¥245.14960 | ¥12,257.48 |
100 | ¥231.10600 | ¥23,110.60 |
250 | ¥220.63520 | ¥55,158.80 |