DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.Murata Power Solutions Inc.
Series
LTM®, uModule®NMH (2W)
Packaging
TrayTube
Type
Isolated ModuleNon-Isolated PoL Module, Digital
Number of Outputs
12
Voltage - Input (Min)
3.4V4.5V
Voltage - Input (Max)
5.5V40V
Voltage - Output 1
0.97 ~ 18V5V
Voltage - Output 2
-5V-
Current - Output (Max)
200mA, 200mA2.5A
Features
-OCP, OTP
Operating Temperature
-40°C ~ 150°C-40°C ~ 85°C
Efficiency
80%-
Mounting Type
Surface MountThrough Hole
Package / Case
7-SIP Module, 5 Leads49-FBGA Module
Size / Dimension
0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
49 BGA
LTM8002HY
DC DC CONVERTER 0.97-18V
Analog Devices Inc.
73
In Stock
1 : ¥206.72000
Tray
Tray
Active
Non-Isolated PoL Module, Digital
1
3.4V
40V
0.97 ~ 18V
-
-
-
2.5A
-
-
ITE (Commercial)
OCP, OTP
-40°C ~ 150°C
-
Surface Mount
49-FBGA Module
0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)
49-BGA (6.25x6.25)
-
NMH0505SC
NMH0505SC
DC DC CONVERTER +/-5V 2W
Murata Power Solutions Inc.
37
In Stock
1 : ¥108.37000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
5V
-5V
-
-
200mA, 200mA
2 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.