DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
494 In Stock | 1 : ¥406.53000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | |||
290 In Stock | 1 : ¥737.90000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 25A, 25A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | Enable, Active High | - | |||
87 In Stock | 1 : ¥818.33000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | ITE (Commercial) | OCP, OTP, OVP | -55°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | |||
1,628 In Stock | 1 : ¥113.13000 Cut Tape (CT) 850 : ¥92.57607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14.4V | 0.6 ~ 5.5V | - | - | - | 12A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 91% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.12" H (12.2mm x 12.2mm x 3.1mm) | - | Enable, Active Low | - |