DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,041 In Stock 627 Factory | 1 : ¥67.16000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 78% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | - | - | - | |||
1,214 In Stock 840 Factory | 1 : ¥122.33000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 9V | 72V | 5V | - | - | - | 500mA | 3 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 87% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | - | |||
245 In Stock | 1 : ¥656.87000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus |