DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
731 In Stock | 1 : ¥180.62000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 24-DIP Module (600 mil, 7 Leads) | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.1mm x 9.9mm) | |||
643 In Stock | 1 : ¥180.62000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | 1.52A | 5 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 76% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) |